607602F00000G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

607602F00000G

DigiKey Part Number
HS505-ND
Manufacturer
Manufacturer Product Number
607602F00000G
Description
60760 EXTRUSION 1X3.25"X4'
Customer Reference
Detailed Description
Heat Sink Aluminum 4.0W @ 20°C Top Mount, Extrusion
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
Top Mount, Extrusion
Package Cooled
-
Attachment Method
Adhesive
Shape
Rectangular, Pin Fins
Length
48.000" (1219.20mm)
Width
3.250" (82.55mm)
Diameter
-
Fin Height
1.000" (25.40mm)
Power Dissipation @ Temperature Rise
4.0W @ 20°C
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
Material Finish
-
Shelf Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable