
605202F00000G | |
---|---|
DigiKey Part Number | HS515-ND |
Manufacturer | |
Manufacturer Product Number | 605202F00000G |
Description | 60520 EXTRUSION 1.295X9.875"X4' |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 15.0W @ 20°C Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Pin Fins | |
Length | 48.000" (1219.20mm) | |
Width | 9.880" (250.95mm) | |
Diameter | - | |
Fin Height | 1.310" (33.27mm) | |
Power Dissipation @ Temperature Rise | 15.0W @ 20°C | |
Thermal Resistance @ Forced Air Flow | 0.25°C/W @ 700 LFM | |
Thermal Resistance @ Natural | 0.90°C/W | |
Material | ||
Material Finish | - | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,831.23000 | $2,831.23 |
10 | $2,504.56100 | $25,045.61 |
25 | $2,384.98160 | $59,624.54 |