



6030B-TTG | |
---|---|
DigiKey Part Number | 6030B-TTG-ND |
Manufacturer | |
Manufacturer Product Number | 6030B-TTG |
Description | THM,10594B-TT REV BB(COPPER)G |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Copper Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.180" (29.97mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | - | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Tin, Black Paint | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.18000 | $39.18 |
10 | $34.66500 | $346.65 |
25 | $33.01680 | $825.42 |
50 | $31.82500 | $1,591.25 |
100 | $30.67490 | $3,067.49 |
250 | $29.21604 | $7,304.01 |
500 | $28.15772 | $14,078.86 |
1,000 | $27.13662 | $27,136.62 |