
591202B00000G | |
|---|---|
DigiKey Part Number | HS333-ND |
Manufacturer | |
Manufacturer Product Number | 591202B00000G |
Description | HEATSINK TO-220 VERT/HORZ MOUNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220, TO-262 Aluminum 1.0W @ 40°C Board Level |
Datasheet | Datasheet |
Category | Width 0.500" (12.70mm) |
Mfr | Fin Height 0.500" (12.70mm) |
Packaging Bag | Power Dissipation @ Temperature Rise 1.0W @ 40°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 16.00°C/W @ 200 LFM |
Type Board Level | Thermal Resistance @ Natural 26.80°C/W |
Package Cooled | Material |
Attachment Method Clip | Material Finish Black Anodized |
Shape Rectangular, Fins | Base Product Number |
Length 0.600" (15.24mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HSS-B20-NP-07 | Same Sky (Formerly CUI Devices) | 107 | 102-4169-ND | $5.92000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.14000 | $20.14 |
| 10 | $17.80800 | $178.08 |
| 25 | $16.96600 | $424.15 |
| 50 | $16.35420 | $817.71 |
| 100 | $15.76310 | $1,576.31 |
| 250 | $15.01376 | $3,753.44 |
| 500 | $14.47034 | $7,235.17 |
| 4,500 | $12.87149 | $57,921.71 |

