
577304B00000G | |
---|---|
DigiKey Part Number | HS214-ND |
Manufacturer | |
Manufacturer Product Number | 577304B00000G |
Description | HEATSINK TO-202 LOW PROFILE.375" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-202 Aluminum 1.0W @ 30°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 0.750" (19.05mm) | |
Width | 0.520" (13.21mm) | |
Diameter | - | |
Fin Height | 0.375" (9.52mm) | |
Power Dissipation @ Temperature Rise | 1.0W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 8.00°C/W @ 500 LFM | |
Thermal Resistance @ Natural | 27.20°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.50000 | $20.50 |
10 | $18.15200 | $181.52 |
25 | $17.28720 | $432.18 |
50 | $16.66320 | $833.16 |
100 | $16.06060 | $1,606.06 |
250 | $15.29768 | $3,824.42 |
500 | $14.74400 | $7,372.00 |
1,000 | $14.21000 | $14,210.00 |
5,000 | $13.04112 | $65,205.60 |