574004B00000G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

574004B00000G

DigiKey Part Number
HS247-ND
Manufacturer
Manufacturer Product Number
574004B00000G
Description
HEATSINK TO-202 CLIP-ON .58" BK
Customer Reference
Detailed Description
Heat Sink TO-202 Aluminum 1.0W @ 30°C Board Level
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Type
Board Level
Package Cooled
Attachment Method
Clip
Shape
Rectangular
Length
0.800" (20.32mm)
Width
0.577" (14.66mm)
Diameter
-
Fin Height
0.250" (6.35mm)
Power Dissipation @ Temperature Rise
1.0W @ 30°C
Thermal Resistance @ Forced Air Flow
4.00°C/W @ 600 LFM
Thermal Resistance @ Natural
28.00°C/W
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable