
560700B00000 | |
---|---|
DigiKey Part Number | 560700B00000-ND |
Manufacturer | |
Manufacturer Product Number | 560700B00000 |
Description | BOARD LEVEL HEAT SINK |
Customer Reference | |
Detailed Description | Heat Sink 40-DIP Aluminum 1.0W @ 20°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Press Fit, Slide On | |
Shape | Rectangular, Fins | |
Length | 2.125" (53.97mm) | |
Width | 1.065" (27.05mm) | |
Diameter | - | |
Fin Height | 0.485" (12.32mm) | |
Power Dissipation @ Temperature Rise | 1.0W @ 20°C | |
Thermal Resistance @ Forced Air Flow | 7.00°C/W @ 300 LFM | |
Thermal Resistance @ Natural | 24.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |