



531302B02500G | |
---|---|
DigiKey Part Number | HS386-ND |
Manufacturer | |
Manufacturer Product Number | 531302B02500G |
Description | HEATSINK TO-220 H=2.5" BLK W/PIN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220, TO-202 Aluminum 6.0W @ 40°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 2.500" (63.50mm) | |
Width | 1.375" (34.93mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 6.0W @ 40°C | |
Thermal Resistance @ Forced Air Flow | 4.00°C/W @ 500 LFM | |
Thermal Resistance @ Natural | 8.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.86000 | $53.86 |
10 | $47.68100 | $476.81 |
25 | $45.41320 | $1,135.33 |
50 | $43.77280 | $2,188.64 |
100 | $42.19060 | $4,219.06 |
250 | $40.18300 | $10,045.75 |
750 | $37.89836 | $28,423.77 |
1,500 | $36.52237 | $54,783.56 |