cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

508600B00000G

DigiKey Part Number
508600B00000G-ND
Manufacturer
Manufacturer Product Number
508600B00000G
Description
BOARD LEVEL HEAT SINK
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Heat Sink 28-DIP Aluminum 2.5W @ 80°C Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Thermal Tape, Adhesive (Not Included)
Shape
Rectangular, Fins
Length
1.450" (36.83mm)
Width
0.530" (13.46mm)
Diameter
-
Fin Height
0.190" (4.83mm)
Power Dissipation @ Temperature Rise
2.5W @ 80°C
Thermal Resistance @ Forced Air Flow
10.00°C/W @ 700 LFM
Thermal Resistance @ Natural
32.00°C/W
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
7,000$6.05372$42,376.04