
10-L4LB-11G | |
|---|---|
DigiKey Part Number | HS307-ND |
Manufacturer | |
Manufacturer Product Number | 10-L4LB-11G |
Description | HEATSINK BGA W/PUSH PINS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum 4.0W @ 60°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square, Pin Fins | |
Length | 1.630" (41.40mm) | |
Width | 1.780" (45.21mm) | |
Diameter | - | |
Fin Height | 0.461" (11.70mm) | |
Power Dissipation @ Temperature Rise | 4.0W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 4.90°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 14.20°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,800 | $13.95728 | $25,123.10 |

