68 V 600 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZV40K1812601NIR1HT

DigiKey Part Number
118-ZV40K1812601NIR1HTTR-ND - Tape & Reel (TR)
118-ZV40K1812601NIR1HTCT-ND - Cut Tape (CT)
118-ZV40K1812601NIR1HTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZV40K1812601NIR1HT
Description
VARISTOR 68V 600A 1812
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
68 V 600 A Varistor 1 Circuit Surface Mount, MLCV 1812 (4532 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
74.8 V
Manufacturer
Bourns Inc.
Current - Surge
600 A
Series
Energy
4.8J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1000 pF @ 1 kHz
Maximum AC Volts
40 V
Operating Temperature
-55°C ~ 150°C (TA)
Maximum DC Volts
56 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
54.4 V
Package / Case
1812 (4532 Metric)
Varistor Voltage (Typ)
68 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,420
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.82000$6.82
10$4.84200$48.42
25$4.35400$108.85
100$3.81810$381.81
250$3.56220$890.55
500$3.40764$1,703.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.28063$3,280.63
2,000$3.17605$6,352.10
3,000$3.12365$9,370.95
5,000$3.06562$15,328.10
7,000$3.03170$21,221.90
10,000$2.99909$29,990.90
Manufacturers Standard Package