
ZV25K1210401NIR1 | |
|---|---|
DigiKey Part Number | 118-ZV25K1210401NIR1TR-ND - Tape & Reel (TR) 118-ZV25K1210401NIR1CT-ND - Cut Tape (CT) 118-ZV25K1210401NIR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV25K1210401NIR1 |
Description | VARISTOR 39V 400A 1210 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 42.9 V |
Manufacturer Bourns Inc. | Current - Surge 400 A |
Series | Energy 1.8J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1060 pF @ 1 kHz |
Maximum AC Volts 25 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 31 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 35.1 V | Package / Case 1210 (3225 Metric) |
Varistor Voltage (Typ) 39 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.37000 | $3.37 |
| 10 | $2.36800 | $23.68 |
| 25 | $2.11120 | $52.78 |
| 100 | $1.82350 | $182.35 |
| 250 | $1.68740 | $421.85 |
| 500 | $1.60516 | $802.58 |
| 1,000 | $1.53750 | $1,537.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.46602 | $3,665.05 |
| 5,000 | $1.42294 | $7,114.70 |
| 7,500 | $1.40136 | $10,510.20 |
| 12,500 | $1.37745 | $17,218.12 |
| 17,500 | $1.36348 | $23,860.90 |
| 25,000 | $1.35004 | $33,751.00 |

