
ZV25K1210401NIR1 | |
---|---|
DigiKey Part Number | 118-ZV25K1210401NIR1TR-ND - Tape & Reel (TR) 118-ZV25K1210401NIR1CT-ND - Cut Tape (CT) 118-ZV25K1210401NIR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV25K1210401NIR1 |
Description | VARISTOR 39V 400A 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 39 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 400 A | |
Energy | 1.8J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1060 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.82800 | $18.28 |
25 | $1.62680 | $40.67 |
100 | $1.39940 | $139.94 |
250 | $1.29144 | $322.86 |
500 | $1.22640 | $613.20 |
1,000 | $1.17281 | $1,172.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.11632 | $2,790.80 |
5,000 | $1.08226 | $5,411.30 |
7,500 | $1.06520 | $7,989.00 |
12,500 | $1.04630 | $13,078.75 |
17,500 | $1.03526 | $18,117.05 |
25,000 | $1.02463 | $25,615.75 |
62,500 | $1.00176 | $62,610.00 |