ZV_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZV20K1210401NIR1

DigiKey Part Number
118-ZV20K1210401NIR1TR-ND - Tape & Reel (TR)
118-ZV20K1210401NIR1CT-ND - Cut Tape (CT)
118-ZV20K1210401NIR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZV20K1210401NIR1
Description
VARISTOR 33V 400A 1210
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
20 V
Maximum DC Volts
26 V
Varistor Voltage (Min)
29.7 V
Varistor Voltage (Typ)
33 V
Varistor Voltage (Max)
36.3 V
Current - Surge
400 A
Energy
2J
Number of Circuits
1
Capacitance @ Frequency
1400 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
1210 (3225 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,437
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.63000$2.63
10$1.82300$18.23
25$1.62240$40.56
100$1.39590$139.59
250$1.28816$322.04
500$1.22328$611.64
1,000$1.16982$1,169.82
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.11348$2,783.70
5,000$1.07950$5,397.50
7,500$1.06248$7,968.60
12,500$1.04363$13,045.38
17,500$1.03262$18,070.85
25,000$1.02202$25,550.50
62,500$0.99921$62,450.62
Manufacturers Standard Package