
ZV20K1210401NIR1 | |
---|---|
DigiKey Part Number | 118-ZV20K1210401NIR1TR-ND - Tape & Reel (TR) 118-ZV20K1210401NIR1CT-ND - Cut Tape (CT) 118-ZV20K1210401NIR1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV20K1210401NIR1 |
Description | VARISTOR 33V 400A 1210 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33 V 400 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 20 V | |
Maximum DC Volts | 26 V | |
Varistor Voltage (Min) | 29.7 V | |
Varistor Voltage (Typ) | 33 V | |
Varistor Voltage (Max) | 36.3 V | |
Current - Surge | 400 A | |
Energy | 2J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1400 pF @ 1 kHz | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.82300 | $18.23 |
25 | $1.62240 | $40.56 |
100 | $1.39590 | $139.59 |
250 | $1.28816 | $322.04 |
500 | $1.22328 | $611.64 |
1,000 | $1.16982 | $1,169.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.11348 | $2,783.70 |
5,000 | $1.07950 | $5,397.50 |
7,500 | $1.06248 | $7,968.60 |
12,500 | $1.04363 | $13,045.38 |
17,500 | $1.03262 | $18,070.85 |
25,000 | $1.02202 | $25,550.50 |
62,500 | $0.99921 | $62,450.62 |