
ZV20K0805121NIR1HT | |
|---|---|
DigiKey Part Number | 118-ZV20K0805121NIR1HTTR-ND - Tape & Reel (TR) 118-ZV20K0805121NIR1HTCT-ND - Cut Tape (CT) 118-ZV20K0805121NIR1HTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZV20K0805121NIR1HT |
Description | VARISTOR 33V 120A 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 V 120 A Varistor 1 Circuit Surface Mount, MLCV 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 36.3 V |
Manufacturer Bourns Inc. | Current - Surge 120 A |
Series | Energy 0.4J |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 290 pF @ 1 kHz |
Maximum AC Volts 20 V | Operating Temperature -55°C ~ 150°C (TA) |
Maximum DC Volts 26 V | Mounting Type Surface Mount, MLCV |
Varistor Voltage (Min) 26.4 V | Package / Case 0805 (2012 Metric) |
Varistor Voltage (Typ) 33 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.52900 | $15.29 |
| 25 | $1.35480 | $33.87 |
| 100 | $1.16170 | $116.17 |
| 250 | $1.06880 | $267.20 |
| 500 | $1.01306 | $506.53 |
| 1,000 | $0.96701 | $967.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,500 | $0.90354 | $3,162.39 |
| 7,000 | $0.87693 | $6,138.51 |
| 10,500 | $0.86359 | $9,067.69 |
| 17,500 | $0.84882 | $14,854.35 |
| 24,500 | $0.84018 | $20,584.41 |
| 35,000 | $0.83187 | $29,115.45 |

