
WS2M15R0J | |
---|---|
DigiKey Part Number | 118-WS2M15R0JCT-ND - Cut Tape (CT) 118-WS2M15R0JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | WS2M15R0J |
Description | RES 15 OHM 5% 2W AXIAL |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WS2M15R0J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.453" L (5.00mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.80000 | $2.80 |
10 | $1.78600 | $17.86 |
25 | $1.51120 | $37.78 |
50 | $1.33680 | $66.84 |
100 | $1.18950 | $118.95 |
250 | $1.02800 | $257.00 |
500 | $0.92660 | $463.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.84032 | $840.32 |
2,000 | $0.76698 | $1,533.96 |
3,000 | $0.72927 | $2,187.81 |
5,000 | $0.68665 | $3,433.25 |
7,000 | $0.66124 | $4,628.68 |
10,000 | $0.63642 | $6,364.20 |
12,000 | $0.62451 | $7,494.12 |
24,000 | $0.58364 | $14,007.36 |
25,000 | $0.58143 | $14,535.75 |