150 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WS2A1500J

DigiKey Part Number
118-WS2A1500JCT-ND - Cut Tape (CT)
118-WS2A1500JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
WS2A1500J
Description
RES 150 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
150 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WS2A1500J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.610" L (5.50mm x 15.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,940
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.18700$21.87
25$1.85480$46.37
50$1.64260$82.13
100$1.46420$146.42
250$1.26840$317.10
500$1.14558$572.79
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.04117$1,041.17
2,000$0.95238$1,904.76
3,000$0.90678$2,720.34
5,000$0.85515$4,275.75
7,000$0.82439$5,770.73
10,000$0.79435$7,943.50
Manufacturers Standard Package