
W2M1500J | |
|---|---|
DigiKey Part Number | 118-W2M1500JCT-ND - Cut Tape (CT) 118-W2M1500JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | W2M1500J |
Description | RES 150 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±5% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.177" Dia x 0.453" L (4.50mm x 11.50mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.57900 | $15.79 |
| 25 | $1.33200 | $33.30 |
| 50 | $1.17740 | $58.87 |
| 100 | $1.04660 | $104.66 |
| 250 | $0.90240 | $225.60 |
| 500 | $0.81244 | $406.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.73591 | $735.91 |
| 2,000 | $0.67079 | $1,341.58 |
| 3,000 | $0.63733 | $1,911.99 |
| 5,000 | $0.59948 | $2,997.40 |
| 7,000 | $0.57691 | $4,038.37 |
| 10,000 | $0.55487 | $5,548.70 |

