TLVR1005T-R17K
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TLVR1005T-R17K
Bourns® TLVR Inductors Driving AI Innovation

TLVR1005T-R15K

DigiKey Part Number
118-TLVR1005T-R15KTR-ND - Tape & Reel (TR)
118-TLVR1005T-R15KCT-ND - Cut Tape (CT)
118-TLVR1005T-R15KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLVR1005T-R15K
Description
FIXED IND 150NH 75A 0.125MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
150 nH Shielded Molded Inductor 75 A 0.125mOhm Nonstandard, 4 Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
150 nH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
59A
Shielding
Shielded
DC Resistance (DCR)
0.125mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard, 4 Lead
Supplier Device Package
Nonstandard, 4 Lead
Size / Dimension
0.382" L x 0.185" W (9.70mm x 4.70mm)
Height - Seated (Max)
0.472" (12.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,535
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.06000$18.06
10$14.83700$148.37
100$12.20320$1,220.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$11.11797$3,335.39
600$10.48435$6,290.61
900$10.13091$9,117.82
1,500$9.70299$14,554.49
2,100$9.43135$19,805.83
3,000$9.23738$27,712.14
Manufacturers Standard Package