


TLVR1005T-R12K | |
---|---|
DigiKey Part Number | 118-TLVR1005T-R12KTR-ND - Tape & Reel (TR) 118-TLVR1005T-R12KCT-ND - Cut Tape (CT) 118-TLVR1005T-R12KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLVR1005T-R12K |
Description | FIXED IND 120NH 75A 0.125MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 120 nH Shielded Molded Inductor 75 A 0.125mOhm Nonstandard, 4 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 120 nH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 74A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.125mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard, 4 Lead | |
Supplier Device Package | Nonstandard, 4 Lead | |
Size / Dimension | 0.382" L x 0.185" W (9.70mm x 4.70mm) | |
Height - Seated (Max) | 0.472" (12.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.11000 | $18.11 |
10 | $14.87500 | $148.75 |
100 | $12.23440 | $1,223.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $11.14640 | $3,343.92 |
600 | $10.51117 | $6,306.70 |
900 | $10.15682 | $9,141.14 |
1,500 | $9.72781 | $14,591.72 |
2,100 | $9.45547 | $19,856.49 |
3,000 | $9.26100 | $27,783.00 |