Direct

TISP4P025L1NR-S | |
|---|---|
DigiKey Part Number | TISP4P025L1NR-S-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TISP4P025L1NR-S |
Description | THYRISTOR 16V 30A SC-74A |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 16V Off-State 30 A Ipp TVS Thyristor SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | TISP4P025L1NR-S Models |
Category | Current - Hold (Ih) 30 mA |
Manufacturer Bourns Inc. | Number of Elements 1 |
Packaging Tape & Reel (TR) | Capacitance 5.5pF |
Part Status Active | Mounting Type Surface Mount |
Voltage - Breakover 25V | Package / Case SC-74A, SOT-753 |
Voltage - Off State 16V | Supplier Device Package SOT-23-5 |
Current - Peak Pulse (8/20µs) 30 A | Base Product Number |
Current - Peak Pulse (10/1000µs) 18 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDP0180T023G5RP | Littelfuse Inc. | 0 | F5918TR-ND | $3.19060 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $2.65883 | $26,588.30 |


