
TISP4C350H3BJR-S | |
|---|---|
DigiKey Part Number | TISP4C350H3BJR-STR-ND - Tape & Reel (TR) TISP4C350H3BJR-SCT-ND - Cut Tape (CT) TISP4C350H3BJR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TISP4C350H3BJR-S |
Description | THYRISTOR 275V 100A DO-214AA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 275V Off-State Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | TISP4C350H3BJR-S Models |
Category | Current - Hold (Ih) 150 mA |
Manufacturer Bourns Inc. | Number of Elements 1 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance 40pF |
Part Status Active | Mounting Type Surface Mount |
Voltage - Breakover 350V | Package / Case DO-214AA, SMB |
Voltage - Off State 275V | Supplier Device Package DO-214AA (SMB) |
Voltage - On State 3 V | Base Product Number |
Current - Peak Pulse (10/1000µs) 100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.17000 | $12.17 |
| 10 | $7.69500 | $76.95 |
| 100 | $5.10640 | $510.64 |
| 500 | $3.99334 | $1,996.67 |
| 1,000 | $3.63530 | $3,635.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.18046 | $9,541.38 |
| 6,000 | $2.95152 | $17,709.12 |
| 9,000 | $2.83491 | $25,514.19 |
| 15,000 | $2.70394 | $40,559.10 |
| 21,000 | $2.67199 | $56,111.79 |

