Direct
Direct
Similar

TISP4C290H3BJR-S | |
|---|---|
DigiKey Part Number | TISP4C290H3BJR-STR-ND - Tape & Reel (TR) TISP4C290H3BJR-SCT-ND - Cut Tape (CT) TISP4C290H3BJR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TISP4C290H3BJR-S |
Description | THYRISTOR 220V 100A DO-214AA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220V Off-State Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | TISP4C290H3BJR-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 290V | |
Voltage - Off State | 220V | |
Voltage - On State | 3 V | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 40pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.17000 | $12.17 |
| 10 | $7.69500 | $76.95 |
| 100 | $5.10640 | $510.64 |
| 500 | $3.99334 | $1,996.67 |
| 1,000 | $3.63530 | $3,635.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.18046 | $9,541.38 |
| 6,000 | $2.95152 | $17,709.12 |
| 9,000 | $2.83491 | $25,514.19 |
| 15,000 | $2.70394 | $40,559.10 |
| 21,000 | $2.67199 | $56,111.79 |




