TISP4C180H3BJR-S is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 2,634
Unit Price: $11.02000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $10.85000
Datasheet
145V Off-State Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TISP4C180H3BJR-S

DigiKey Part Number
TISP4C180H3BJR-STR-ND - Tape & Reel (TR)
TISP4C180H3BJR-SCT-ND - Cut Tape (CT)
TISP4C180H3BJR-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TISP4C180H3BJR-S
Description
THYRISTOR 145V 100A DO-214AA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
145V Off-State Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
EDA/CAD Models
TISP4C180H3BJR-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Hold (Ih)
150 mA
Manufacturer
Bourns Inc.
Number of Elements
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance
45pF
Part Status
Active
Mounting Type
Surface Mount
Voltage - Breakover
180V
Package / Case
DO-214AA, SMB
Voltage - Off State
145V
Supplier Device Package
DO-214AA (SMB)
Voltage - On State
3 V
Base Product Number
Current - Peak Pulse (10/1000µs)
100 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TISP4180H3BJR-SBourns Inc.2,634TISP4180H3BJR-SCT-ND$11.02000Direct
SMP100MC-140STMicroelectronics0497-15661-1-ND$10.85000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.17000$12.17
10$7.69500$76.95
100$5.10640$510.64
500$3.99334$1,996.67
1,000$3.63530$3,635.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.18046$9,541.38
6,000$2.95152$17,709.12
9,000$2.83491$25,514.19
15,000$2.70394$40,559.10
21,000$2.67199$56,111.79
Manufacturers Standard Package