300V Off-State 220 A Ipp TVS Thyristor DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TISP4400M3BJR-S

DigiKey Part Number
TISP4400M3BJR-STR-ND - Tape & Reel (TR)
TISP4400M3BJR-SCT-ND - Cut Tape (CT)
TISP4400M3BJR-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TISP4400M3BJR-S
Description
THYRISTOR 300V 220A DO-214AA
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
300V Off-State 220 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
EDA/CAD Models
TISP4400M3BJR-S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
400V
Voltage - Off State
300V
Voltage - On State
3 V
Current - Peak Pulse (8/20µs)
220 A
Current - Peak Pulse (10/1000µs)
50 A
Current - Hold (Ih)
350 mA
Number of Elements
1
Capacitance
50pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,384
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.11000$10.11
10$6.33900$63.39
100$4.16500$416.50
500$3.23154$1,615.77
1,000$2.93072$2,930.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.54864$7,645.92
6,000$2.35628$14,137.68
9,000$2.25828$20,324.52
15,000$2.14820$32,223.00
21,000$2.08303$43,743.63
30,000$2.05538$61,661.40
Manufacturers Standard Package