
TISP4290H3BJR-S | |
---|---|
DigiKey Part Number | 118-TISP4290H3BJR-STR-ND - Tape & Reel (TR) 118-TISP4290H3BJR-SCT-ND - Cut Tape (CT) 118-TISP4290H3BJR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TISP4290H3BJR-S |
Description | THYRISTOR 220V 300A DO-214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220V Off-State 300 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | TISP4290H3BJR-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 290V | |
Voltage - Off State | 220V | |
Voltage - On State | 3 V | |
Current - Peak Pulse (8/20µs) | 300 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 62pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.67000 | $10.67 |
10 | $6.72500 | $67.25 |
100 | $4.44460 | $444.46 |
500 | $3.46390 | $1,731.95 |
1,000 | $3.14818 | $3,148.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.25803 | $6,774.09 |