DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TISP4265H3BJR-S

DigiKey Part Number
118-TISP4265H3BJR-STR-ND - Tape & Reel (TR)
118-TISP4265H3BJR-SCT-ND - Cut Tape (CT)
118-TISP4265H3BJR-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TISP4265H3BJR-S
Description
THYRISTOR 200V 300A DO-214AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
200V Off-State 300 A Ipp TVS Thyristor DO-214AA, SMB
Datasheet
 Datasheet
EDA/CAD Models
TISP4265H3BJR-S Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
265V
Voltage - Off State
200V
Voltage - On State
3 V
Current - Peak Pulse (8/20µs)
300 A
Current - Peak Pulse (10/1000µs)
100 A
Current - Hold (Ih)
150 mA
Number of Elements
1
Capacitance
62pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMB)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,960
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.70000$10.70
10$6.74200$67.42
100$4.45600$445.60
500$3.47276$1,736.38
1,000$3.15623$3,156.23
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.75410$8,262.30
6,000$2.55167$15,310.02
9,000$2.44858$22,037.22
15,000$2.38728$35,809.20
Manufacturers Standard Package