
TISP4250H3BJR-S | |
|---|---|
DigiKey Part Number | TISP4250H3BJR-STR-ND - Tape & Reel (TR) TISP4250H3BJR-SCT-ND - Cut Tape (CT) TISP4250H3BJR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TISP4250H3BJR-S |
Description | THYRISTOR 190V 300A DO-214AA |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 190V Off-State 300 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 100 A |
Manufacturer Bourns Inc. | Current - Hold (Ih) 150 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Number of Elements 1 |
Part Status Active | Capacitance 62pF |
Voltage - Breakover 250V | Mounting Type Surface Mount |
Voltage - Off State 190V | Package / Case DO-214AA, SMB |
Voltage - On State 3 V | Supplier Device Package DO-214AA (SMB) |
Current - Peak Pulse (8/20µs) 300 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.26000 | $11.26 |
| 10 | $7.07000 | $70.70 |
| 100 | $4.67310 | $467.31 |
| 500 | $3.64180 | $1,820.90 |
| 1,000 | $3.30981 | $3,309.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.88813 | $8,664.39 |
| 6,000 | $2.67585 | $16,055.10 |
| 9,000 | $2.56773 | $23,109.57 |
| 15,000 | $2.44626 | $36,693.90 |
| 21,000 | $2.38424 | $50,069.04 |

