


TISP4240L3AJR-S | |
---|---|
DigiKey Part Number | 118-TISP4240L3AJR-STR-ND - Tape & Reel (TR) 118-TISP4240L3AJR-SCT-ND - Cut Tape (CT) 118-TISP4240L3AJR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TISP4240L3AJR-S |
Description | THYRISTOR 180V 100A DO-214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 180V Off-State 100 A Ipp TVS Thyristor DO-214AC, SMA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 240V | |
Voltage - Off State | 180V | |
Current - Peak Pulse (8/20µs) | 100 A | |
Current - Peak Pulse (10/1000µs) | 30 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 40pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.57000 | $6.57 |
10 | $4.06400 | $40.64 |
100 | $2.62670 | $262.67 |
500 | $2.00578 | $1,002.89 |
1,000 | $1.80560 | $1,805.60 |
2,000 | $1.63707 | $3,274.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.45453 | $7,272.65 |
10,000 | $1.34169 | $13,416.90 |
15,000 | $1.28422 | $19,263.30 |
25,000 | $1.21964 | $30,491.00 |
35,000 | $1.20086 | $42,030.10 |