Direct
Direct

TISP4180M3BJR | |
|---|---|
DigiKey Part Number | TISP4180M3BJR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TISP4180M3BJR |
Description | THYRISTOR 145V 220A DO-214AA |
Customer Reference | |
Detailed Description | 145V Off-State 220 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 50 A |
Manufacturer Bourns Inc. | Current - Hold (Ih) 150 mA |
Packaging Tape & Reel (TR) | Number of Elements 1 |
Part Status Obsolete | Capacitance 62pF |
Voltage - Breakover 180V | Mounting Type Surface Mount |
Voltage - Off State 145V | Package / Case DO-214AA, SMB |
Voltage - On State 3 V | Supplier Device Package DO-214AA (SMB) |
Current - Peak Pulse (8/20µs) 220 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TISP4180M3BJR-S | Bourns Inc. | 0 | TISP4180M3BJR-S-ND | $2.53222 | Direct |
| P1500SBLRP | Littelfuse Inc. | 0 | P1500SBLRPCT-ND | $12.33000 | Direct |
| SMTPA130 | STMicroelectronics | 0 | 497-16193-1-ND | $7.73000 | Similar |




