
TCS-DL004-500-WH | |
---|---|
DigiKey Part Number | TCS-DL004-500-WHTR-ND - Tape & Reel (TR) TCS-DL004-500-WHCT-ND - Cut Tape (CT) TCS-DL004-500-WHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCS-DL004-500-WH |
Description | SUPPRESSOR TCS DUAL 40V 500MA |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Internal Switch 6-DFN (4x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TCS-DL004-500-WH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Voltage - Clamping | - | |
Technology | Internal Switch | |
Number of Circuits | 2 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (4x2.5) | |
Voltage - Working | 40V | |
Base Product Number |