
CAT16-303J4LF | |
---|---|
DigiKey Part Number | 118-CAT16-303J4LFTR-ND - Tape & Reel (TR) 118-CAT16-303J4LFCT-ND - Cut Tape (CT) 118-CAT16-303J4LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAT16-303J4LF |
Description | RES ARRAY 4 RES 30K OHM 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 30k Ohm ±5% 62.5mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | CAT16-303J4LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 30k | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 62.5mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | 1206 | |
Size / Dimension | 0.126" L x 0.061" W (3.20mm x 1.55mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.62400 | $6.24 |
25 | $0.52560 | $13.14 |
50 | $0.46140 | $23.07 |
100 | $0.40810 | $40.81 |
250 | $0.34816 | $87.04 |
500 | $0.31070 | $155.35 |
1,000 | $0.27876 | $278.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.22203 | $1,110.15 |
10,000 | $0.20344 | $2,034.40 |
15,000 | $0.19391 | $2,908.65 |
25,000 | $0.18310 | $4,577.50 |
35,000 | $0.17667 | $6,183.45 |
50,000 | $0.17038 | $8,519.00 |
60,000 | $0.16736 | $10,041.60 |
120,000 | $0.15701 | $18,841.20 |
125,000 | $0.15645 | $19,556.25 |