
TC33X-2-202E | |
|---|---|
DigiKey Part Number | TC33X-202ETR-ND - Tape & Reel (TR) TC33X-202ECT-ND - Cut Tape (CT) TC33X-202EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC33X-2-202E |
Description | TRIMMER 2K OHM 0.15W J LEAD TOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TC33X-2-202E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.89900 | $18.99 |
| 25 | $1.76600 | $44.15 |
| 50 | $1.67220 | $83.61 |
| 100 | $1.58260 | $158.26 |
| 250 | $1.47032 | $367.58 |
| 500 | $1.39058 | $695.29 |
| 1,000 | $1.31470 | $1,314.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.22020 | $3,050.50 |
| 5,000 | $1.15298 | $5,764.90 |
| 7,500 | $1.11530 | $8,364.75 |
| 12,500 | $1.06949 | $13,368.62 |
| 17,500 | $1.04031 | $18,205.43 |
| 25,000 | $1.01021 | $25,255.25 |









