
TC33X-1-222E | |
---|---|
DigiKey Part Number | 118-TC33X-1-222ETR-ND - Tape & Reel (TR) 118-TC33X-1-222ECT-ND - Cut Tape (CT) 118-TC33X-1-222EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC33X-1-222E |
Description | TRIMMER 2.2KOHM 0.15W J LEAD TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 2.2 kOhms | |
Power (Watts) | 0.15W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.74900 | $17.49 |
100 | $1.47800 | $147.80 |
500 | $1.30866 | $654.33 |
1,000 | $1.24142 | $1,241.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.15736 | $2,893.40 |
5,000 | $1.09727 | $5,486.35 |
7,500 | $1.06350 | $7,976.25 |
12,500 | $1.02235 | $12,779.38 |
17,500 | $0.99607 | $17,431.22 |
25,000 | $0.96893 | $24,223.25 |
62,500 | $0.90241 | $56,400.62 |