
TC33X-1-104E | |
|---|---|
DigiKey Part Number | TC33X-1-104ETR-ND - Tape & Reel (TR) TC33X-1-104ECT-ND - Cut Tape (CT) TC33X-1-104EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC33X-1-104E |
Description | TRIMMER 100KOHM 0.15W J LEAD TOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TC33X-1-104E Models |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 100 kOhms | Termination Style J Lead |
Power (Watts) 0.15W | Size / Dimension Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm) |
Tolerance ±25% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.89900 | $18.99 |
| 25 | $1.76600 | $44.15 |
| 50 | $1.67220 | $83.61 |
| 100 | $1.58260 | $158.26 |
| 250 | $1.47032 | $367.58 |
| 500 | $1.39058 | $695.29 |
| 1,000 | $1.31470 | $1,314.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.22020 | $3,050.50 |
| 5,000 | $1.15298 | $5,764.90 |
| 7,500 | $1.11530 | $8,364.75 |
| 12,500 | $1.06949 | $13,368.62 |
| 17,500 | $1.04031 | $18,205.43 |
| 25,000 | $1.01021 | $25,255.25 |


