100 Ohms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC33X-1-101E

DigiKey Part Number
118-TC33X-1-101ETR-ND - Tape & Reel (TR)
118-TC33X-1-101ECT-ND - Cut Tape (CT)
118-TC33X-1-101EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC33X-1-101E
Description
TRIMMER 100 OHM 0.15W J LEAD TOP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 Ohms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
TC33X-1-101E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
100 Ohms
Power (Watts)
0.15W
Tolerance
±25%
Temperature Coefficient
±250ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
J Lead
Size / Dimension
Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.89900$18.99
25$1.76600$44.15
50$1.67220$83.61
100$1.58260$158.26
250$1.47032$367.58
500$1.39058$695.29
1,000$1.31470$1,314.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.22020$3,050.50
5,000$1.15298$5,764.90
7,500$1.11530$8,364.75
12,500$1.06949$13,368.62
17,500$1.04031$18,205.43
25,000$1.01021$25,255.25
Manufacturers Standard Package