
TBU-RS085-300-WH | |
---|---|
DigiKey Part Number | 118-TBU-RS085-300-WHTR-ND - Tape & Reel (TR) 118-TBU-RS085-300-WHCT-ND - Cut Tape (CT) 118-TBU-RS085-300-WHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBU-RS085-300-WH |
Description | INTEGRATED DUAL CHANNEL TRANSIEN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Internal Switch 7-DFN (8x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | TBU-RS085-300-WH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | Internal Switch | |
Number of Circuits | 2 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD, No Lead | |
Supplier Device Package | 7-DFN (8x5.5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.16000 | $21.16 |
10 | $19.01600 | $190.16 |
100 | $17.20490 | $1,720.49 |
500 | $17.12914 | $8,564.57 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $15.73138 | $47,194.14 |