
SDR1105-201KL | |
|---|---|
DigiKey Part Number | SDR1105-201KLTR-ND - Tape & Reel (TR) SDR1105-201KLCT-ND - Cut Tape (CT) SDR1105-201KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR1105-201KL |
Description | FIXED IND 200UH 1A 650 MOHM SMD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 200 µH Unshielded Drum Core, Wirewound Inductor 1 A 650mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SDR1105-201KL Models |
Category | Shielding Unshielded |
Mfr | DC Resistance (DCR) 650mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.437" L x 0.394" W (11.10mm x 10.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 1.8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.40000 | $7.40 |
| 10 | $6.05100 | $60.51 |
| 25 | $5.59720 | $139.93 |
| 50 | $5.27820 | $263.91 |
| 100 | $4.97650 | $497.65 |
| 250 | $4.60372 | $1,150.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $4.17108 | $3,336.86 |
| 1,600 | $3.93327 | $6,293.23 |
| 2,400 | $3.80060 | $9,121.44 |
| 4,000 | $3.64001 | $14,560.04 |
| 5,600 | $3.53802 | $19,812.91 |
| 8,000 | $3.43314 | $27,465.12 |

