
TBU-CA065-050-WH-Q | |
---|---|
DigiKey Part Number | 118-TBU-CA065-050-WH-QTR-ND - Tape & Reel (TR) 118-TBU-CA065-050-WH-QCT-ND - Cut Tape (CT) 118-TBU-CA065-050-WH-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBU-CA065-050-WH-Q |
Description | SURGE SUPP TBU 50MA 650VIMP AECQ |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 650V Internal Switch 3-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Voltage - Clamping | 650V | |
Technology | Internal Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.42000 | $16.42 |
10 | $11.98800 | $119.88 |
100 | $8.95000 | $895.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
12,000 | $6.62012 | $79,441.44 |