
TBU-CA065-200-WH | |
---|---|
DigiKey Part Number | TBU-CA065-200-WHTR-ND - Tape & Reel (TR) TBU-CA065-200-WHCT-ND - Cut Tape (CT) TBU-CA065-200-WHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBU-CA065-200-WH |
Description | SURGE SUPP TBU 200MA 650VIMP SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 650V Internal Switch 3-SMD (6.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | TBU-CA065-200-WH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 650V | |
Technology | Internal Switch | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD (6.5x4) | |
Voltage - Working | 300V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.88000 | $16.88 |
10 | $12.43000 | $124.30 |
100 | $11.13300 | $1,113.30 |
500 | $7.90602 | $3,953.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $7.28483 | $21,854.49 |
6,000 | $7.25660 | $43,539.60 |