
TBU-CA040-500-WH | |
---|---|
DigiKey Part Number | TBU-CA040-500-WHTR-ND - Tape & Reel (TR) TBU-CA040-500-WHCT-ND - Cut Tape (CT) TBU-CA040-500-WHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBU-CA040-500-WH |
Description | SURGE SUPP TBU 500MA 400VIMP SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 400V Internal Switch 3-SMD (6.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | TBU-CA040-500-WH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 400V | |
Technology | Internal Switch | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD (6.5x4) | |
Voltage - Working | 200V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.39000 | $15.39 |
10 | $11.03100 | $110.31 |
100 | $8.07560 | $807.56 |
500 | $7.89712 | $3,948.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.45183 | $19,355.49 |