
TBU-CA040-300-WH | |
|---|---|
DigiKey Part Number | TBU-CA040-300-WHTR-ND - Tape & Reel (TR) TBU-CA040-300-WHCT-ND - Cut Tape (CT) TBU-CA040-300-WHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBU-CA040-300-WH |
Description | SURGE SUPP TBU 300MA 400VIMP SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 400V Internal Switch 3-SMD (6.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | TBU-CA040-300-WH Models |
Category | Number of Circuits 1 |
Manufacturer Bourns Inc. | Applications General Purpose |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 3-SMD, No Lead |
Part Status Active | Supplier Device Package 3-SMD (6.5x4) |
Voltage - Clamping 400V | Voltage - Working 200V |
Technology Internal Switch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.76000 | $23.76 |
| 10 | $15.34100 | $153.41 |
| 100 | $10.53090 | $1,053.09 |
| 500 | $8.47406 | $4,237.03 |
| 1,000 | $7.88697 | $7,886.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.97424 | $20,922.72 |
| 6,000 | $6.55232 | $39,313.92 |
| 9,000 | $6.44360 | $57,992.40 |

