
SV275K23BL1 | |
|---|---|
DigiKey Part Number | 118-SV275K23BL1-ND |
Manufacturer | |
Manufacturer Product Number | SV275K23BL1 |
Description | VARISTOR 430V 15KA RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 430 V 15 kA Varistor 1 Circuit Through Hole Radial |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 473 V |
Manufacturer Bourns Inc. | Current - Surge 15 kA |
Series | Energy 481J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 1800 pF @ 1 kHz |
Maximum AC Volts 275 V | Operating Temperature -40°C ~ 125°C (TA) |
Maximum DC Volts 350 V | Mounting Type Through Hole |
Varistor Voltage (Min) 387 V | Package / Case Radial |
Varistor Voltage (Typ) 430 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.87000 | $33.87 |
| 10 | $25.57700 | $255.77 |
| 25 | $23.50360 | $587.59 |
| 150 | $20.70940 | $3,106.41 |
| 300 | $19.95357 | $5,986.07 |
| 600 | $19.33122 | $11,598.73 |
| 1,050 | $18.91023 | $19,855.74 |
| 2,550 | $18.36451 | $46,829.50 |

