
SRU8043-100Y | |
|---|---|
DigiKey Part Number | SRU8043-100YTR-ND - Tape & Reel (TR) SRU8043-100YCT-ND - Cut Tape (CT) SRU8043-100YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU8043-100Y |
Description | FIXED IND 10UH 3.5A 30 MOHM SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 3.5 A 30mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU8043-100Y Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 30mOhm |
Series | Q @ Freq 27 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 20MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.181" (4.60mm) |
Current - Saturation (Isat) 2.7A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.66000 | $6.66 |
| 10 | $5.47600 | $54.76 |
| 100 | $4.50040 | $450.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.70148 | $3,701.48 |
| 2,000 | $3.49044 | $6,980.88 |
| 3,000 | $3.37276 | $10,118.28 |
| 5,000 | $3.23024 | $16,151.20 |
| 7,000 | $3.13979 | $21,978.53 |
| 10,000 | $3.04675 | $30,467.50 |

