10 µH Shielded Drum Core, Wirewound Inductor 3.5 A 30mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU8043-100Y

DigiKey Part Number
SRU8043-100YTR-ND - Tape & Reel (TR)
SRU8043-100YCT-ND - Cut Tape (CT)
SRU8043-100YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU8043-100Y
Description
FIXED IND 10UH 3.5A 30 MOHM SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 3.5 A 30mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU8043-100Y Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
30mOhm
Series
Q @ Freq
27 @ 2.52MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
20MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±30%
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.181" (4.60mm)
Current - Saturation (Isat)
2.7A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,388
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.66000$6.66
10$5.47600$54.76
100$4.50040$450.04
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.70148$3,701.48
2,000$3.49044$6,980.88
3,000$3.37276$10,118.28
5,000$3.23024$16,151.20
7,000$3.13979$21,978.53
10,000$3.04675$30,467.50
Manufacturers Standard Package