SRU8028 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU8028-6R8Y

DigiKey Part Number
118-SRU8028-6R8YTR-ND - Tape & Reel (TR)
118-SRU8028-6R8YCT-ND - Cut Tape (CT)
118-SRU8028-6R8YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU8028-6R8Y
Description
FIXED IND 6.8UH 2.8A 34 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 2.8 A 34mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU8028-6R8Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
6.8 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
2.5A
Shielding
Shielded
DC Resistance (DCR)
34mOhm
Q @ Freq
13 @ 7.96MHz
Frequency - Self Resonant
40MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.122" (3.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,838
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.32000$6.32
10$5.17300$51.73
100$4.25330$425.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$3.38009$5,070.14
3,000$3.18751$9,562.53
4,500$3.08011$13,860.49
7,500$2.95009$22,125.67
10,500$2.86755$30,109.28
15,000$2.86359$42,953.85
Manufacturers Standard Package