
SRU6025-150Y | |
---|---|
DigiKey Part Number | SRU6025-150YTR-ND - Tape & Reel (TR) SRU6025-150YCT-ND - Cut Tape (CT) SRU6025-150YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU6025-150Y |
Description | FIXED IND 15UH 1.8A 86 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Drum Core, Wirewound Inductor 1.8 A 86mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU6025-150Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 15 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 920mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 86mOhm Max | |
Q @ Freq | 12 @ 2.52MHz | |
Frequency - Self Resonant | 22MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.256" L x 0.244" W (6.50mm x 6.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.40000 | $6.40 |
10 | $5.28800 | $52.88 |
100 | $4.34940 | $434.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $3.73545 | $2,241.27 |
1,200 | $3.52224 | $4,226.69 |
1,800 | $3.40337 | $6,126.07 |
3,000 | $3.25944 | $9,778.32 |
4,200 | $3.16804 | $13,305.77 |
6,000 | $3.07404 | $18,444.24 |
15,000 | $2.93543 | $44,031.45 |