
SRU5028-4R7Y | |
---|---|
DigiKey Part Number | SRU5028-4R7YTR-ND - Tape & Reel (TR) SRU5028-4R7YCT-ND - Cut Tape (CT) SRU5028-4R7YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRU5028-4R7Y |
Description | FIXED IND 4.7UH 2.2A 32 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 2.2 A 32mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRU5028-4R7Y Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.85A | |
Shielding | Shielded | |
DC Resistance (DCR) | 32mOhm | |
Q @ Freq | 9 @ 7.96MHz | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.84000 | $5.84 |
10 | $4.81600 | $48.16 |
100 | $3.96040 | $396.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $3.40133 | $2,040.80 |
1,200 | $3.20726 | $3,848.71 |
1,800 | $3.09898 | $5,578.16 |
3,000 | $2.96786 | $8,903.58 |
4,200 | $2.88461 | $12,115.36 |
6,000 | $2.79899 | $16,793.94 |
15,000 | $2.64453 | $39,667.95 |