SRU5016 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRU5016-680Y

DigiKey Part Number
118-SRU5016-680YTR-ND - Tape & Reel (TR)
118-SRU5016-680YCT-ND - Cut Tape (CT)
118-SRU5016-680YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRU5016-680Y
Description
FIXED IND 68UH 360MA 560MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 360 mA 560mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRU5016-680Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
68 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
330mA
Shielding
Shielded
DC Resistance (DCR)
560mOhm
Q @ Freq
18 @ 2.52MHz
Frequency - Self Resonant
15MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.205" L x 0.205" W (5.20mm x 5.20mm)
Height - Seated (Max)
0.071" (1.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.09000$5.09
10$4.19600$41.96
100$3.44860$344.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.83616$2,836.16
2,000$2.67441$5,348.82
3,000$2.58419$7,752.57
5,000$2.47493$12,374.65
7,000$2.40556$16,838.92
10,000$2.33422$23,342.20
25,000$2.26829$56,707.25
Manufacturers Standard Package